Christmas Opening Hours and Delivery Dates here

BKL 1506312 Spiral Cable 400mm-1600mm 8x0.50mm² Black

Order Code:

01-6065

Brand: BKL MPN: 1506312 EAN-13: 4011376759733

Discontinued


BKL Electronic manufactures the 1506312 spiral cable, which is black and extends from 400 mm to 1600 mm. It features 8 cores, each with a 0.50 mm² cross-section, providing flexibility and durability. This spiral cable is ideal for applications requiring extendable connections, such as retractable electronics or tools.
Length 400mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 8
Shielded Yes

Trustpilot