BKL 1506309 Spiral Cable 400mm/1600mm 8x0.14mm² black 1pc

MPN
1506309
Brand
BKL
EAN-13
4011376759702
Order Code
01-6062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £32.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 1506309 spiral cable is a black 8-core cable with a length that extends from 400 mm to 1600 mm. It features a wire gauge of 0.14 mm², making it suitable for connecting lightweight electronic devices. This versatile cable is commonly used in environments where flexibility and retractability are essential.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 8
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot