BKL 1506307 Spiral Cable Li12YD11Y 800/3200mm 6x0.50mm² Black

MPN
1506307
Brand
BKL
EAN-13
4011376757890
Order Code
01-6060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £52.92
10+ £51.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic spiral cable, part number 1506307, features a length of 800 mm extending to 3200 mm with a 6 x 0.50 mm² cross-section. This black spiral cable is ideal for applications requiring flexible connections, such as in electronic devices or machinery where movement is necessary. Sold as a single piece, it offers durability and reliable performance for dynamic environments.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot