BKL 1506303 Spiral Cable 400-1600mm 4x0.50mm² Black 1pc

MPN
1506303
Brand
BKL
EAN-13
4011376757852
Order Code
01-6056
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £32.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1506303 spiral cable is a flexible and durable cable with a length variation from 400 mm to 1600 mm. It features a configuration of 4 x 0.50 mm² wires and is designed in a black colour. Typically used in situations where cable extension and retraction are needed, it is suitable for connecting devices with movable parts.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 4
Shielded Yes

Reviews

Be the first to submit a review

Trustpilot