Christmas Opening Hours and Delivery Dates here

BKL 1506301 Spiral Cable Li12YD11Y 800/3200mm 6x0.25mm²

Order Code:

01-6054

Brand: BKL MPN: 1506301 EAN-13: 4011376757838

Discontinued


The BKL Electronic 1506301 spiral cable is a black, flexible cable with a length of 800 mm that can extend up to 3200 mm. It features six conductors, each with a cross-section of 0.25 mm², providing reliable connectivity. This cable is ideal for dynamic applications requiring extendable connections, such as in automotive or industrial settings.
Length 800mm
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded Yes

Trustpilot