BKL 1506232 Spiral Cable 1200/4800mm 10x0.14mm² Black 1pc

Order Code:

01-6052

Brand: BKL MPN: 1506232 EAN-13: 4011376759696
Qty Unit Price (Ex VAT)
1+ £55.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The BKL Electronic 1506232 spiral cable is a black, flexible cable designed with 10 cores each of 0.14 mm². It extends from 1200 mm to 4800 mm, making it ideal for connecting devices that require variable lengths. Commonly used in electronics and telecommunications, it suits environments needing reliable and adaptable cabling.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 10
Shielded No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot