BKL 1506229 Spiral Cable 1200/4800mm 6x0.25mm² Black 1pc

MPN
1506229
Brand
BKL
EAN-13
4011376759665
Order Code
01-6049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £50.47 £42.90
10+ £40.58
100+ £40.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The BKL Electronic 1506229 Spiral cable features a length of 1200 mm expandable to 4800 mm and six 0.25 mm² conductors in black. This flexible cable is designed for efficient power or data transmission in tight spaces or moving parts. Ideal for use in industrial machinery, robotics, or mobile equipment where compact and durable connections are essential.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded No

Reviews

Be the first to submit a review

Trustpilot