Christmas Opening Hours and Delivery Dates here

BKL 1506228 Spiral Cable Li12Y11Y 800/3200mm 6x0.25mm² black

Order Code:

01-6048

Brand: BKL MPN: 1506228 EAN-13: 4011376759658

Discontinued


BKL Electronic manufactures the 1506228 Spiral Cable, which extends from 800 mm to 3200 mm and contains six 0.25 mm² conductors. This black cable is ideal for flexible connections in electronic equipment. Common applications include communications devices and automation systems, where space-saving and durability are crucial.
Length 800mm
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded No

Trustpilot