BKL 1506227 Spiral Cable 400/1600mm 6x0.25mm² black 1pc

MPN
1506227
Brand
BKL
EAN-13
4011376759641
Order Code
01-6047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £33.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BKL Electronic manufactures the 1506227 spiral cable, which is black and has a length ranging from 400 mm to 1600 mm. The cable features six conductors with a cross-section of 0.25 mm² each. It is suitable for extending and retracting applications where flexible connectivity is needed.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded No

Reviews

Be the first to submit a review

Trustpilot