BKL 1506225 Spiral Cable 800/3200mm 4x0.25mm² Black 1pc

MPN
1506225
Brand
BKL
EAN-13
4011376757807
Order Code
01-6045
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £32.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BKL Electronic 1506225 spiral cable is a high-quality spiral lead featuring dimensions of 800 mm in contracted form, extending to 3200 mm when fully extended with four cores of 0.25 mm² each. It is designed primarily in black, providing durability and flexibility suitable for dynamic applications such as automotive or electronic equipment where movement is required. This single-piece product is perfect for use in situations demanding both compactness and extended reach.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Black
Type Flexible
Cross Section 0.25mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 4
Shielded No

Reviews

Be the first to submit a review

Trustpilot