BKL 1506223 Spiral Cable 1200/4800mm 5x0.75mm² Black 1pc

MPN
1506223
Brand
BKL
EAN-13
4011376757784
Order Code
01-6043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £77.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1506223 spiral cable is a 1200 mm coiled cable that extends up to 4800 mm, featuring 5 cores each of 0.75 mm². It is coloured black and designed for flexible connectivity needs, commonly used in applications requiring dynamic movement. Typically, it finds use in consumer electronics and automotive sectors.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 5
Shielded No

Reviews

Be the first to submit a review

Trustpilot