BKL 1506212 Spiral Cable Li12Y11Y 400/1600mm 4x0.50mm² Black 1pc

MPN
1506212
Brand
BKL
EAN-13
4011376757678
Order Code
01-6032
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £32.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BKL Electronic spiral cable, model 1506212, features a length of 400 mm extendable to 1600 mm with a configuration of 4 x 0.50 mm². Its black colour and flexible design make it ideal for applications requiring adjustable cable length. Typical uses include connecting devices in environments where cables need to retract to save space.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 4
Shielded No

Reviews

Be the first to submit a review

Trustpilot