BKL 1506211 Spiral Cable 1200/4800mm 2x0.50mm² Black 1pc

MPN
1506211
Brand
BKL
EAN-13
4011376757661
Order Code
01-6031
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £36.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

BKL Electronic's 1506211 Spiral cable is 1200 mm contracted and extends up to 4800 mm, featuring 2 x 0.50 mm² conductors in a black finish. This durable cable is ideal for dynamic applications requiring extended reach, such as in equipment or machinery where flexibility and space-saving are needed. It is commonly used for power and signal transmission in industrial environments.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 2
Shielded No

Reviews

Be the first to submit a review

Trustpilot