Christmas Opening Hours and Delivery Dates here

BKL 1506210 Spiral Cable Li12Y11Y 800/3200mm 2x0.50mm² Black 1pc

Order Code:

01-6030

Brand: BKL MPN: 1506210 EAN-13: 4011376757654

Discontinued


The BKL Electronic 1506210 spiral cable is black, with dimensions of 800 mm uncoiled and 3200 mm extended, and a specification of 2 x 0.50 mm². It is typically used in applications requiring flexible connections, such as data or power transmission in electronic devices. This robust and reliable cable is suitable for dynamic environments where frequent movement or coiling occurs.
Length 800mm
Colour Black
Type Flexible
Cross Section 0.50mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 2
Shielded No

Trustpilot