BKL 1506207 Spiral Cable Li12Y11Y 800/3200mm 8x0.14mm² black 1pc

MPN
1506207
Brand
BKL
EAN-13
4011376757623
Order Code
01-6027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £35.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic offers the 1506207 Spiral cable, featuring a black finish with dimensions of 800 mm contracted and 3200 mm extended. It has a configuration of 8 x 0.14 mm², which ensures reliable performance for various electronic applications. This cable is typically used in situations requiring flexible connectivity, such as mobile equipment and retractable connections.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 8
Shielded No

Reviews

Be the first to submit a review

Trustpilot