BKL 1506206 Spiral Cable 400/1600mm 8x0.14mm² Black 1pc

MPN
1506206
Brand
BKL
EAN-13
4011376757616
Order Code
01-6026
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £30.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BKL Electronic 1506206 spiral cable features a length of 400 mm extendable to 1600 mm and includes eight cores with a 0.14 mm² cross-section, all in a black design. This durable and flexible spiral cable is suitable for connecting devices where extended reach and compact storage are essential, such as in automotive and industrial applications. Ideal for data and signal transmission, this product is precisely engineered for reliability in dynamic environments.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 8
Shielded No

Reviews

Be the first to submit a review

Trustpilot