BKL 1506205 Spiral Cable 1200/4800mm 2x0.14mm² Black 1pc

Order Code:

01-6025

Brand: BKL MPN: 1506205 EAN-13: 4011376757609

Discontinued


The BKL Electronic 1506205 spiral cable is a black, flexible, and retractable cable with a length of 1200 mm extendable to 4800 mm, featuring a 2 x 0.14 mm² cross-section. It is typically used for applications requiring extendable wiring connections, such as in laboratory settings and electronic equipment. This robust spiral cable ensures durability and reliable performance in dynamic environments.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 2
Shielded No

Trustpilot