BKL 1506203 Spiral Cable 400/1600mm 2x0.14mm² Black 1pc

Order Code:

01-6023

Brand: BKL MPN: 1506203 EAN-13: 4011376757586

Discontinued


The BKL Electronic 1506203 spiral cable is a black, flexible cable with dimensions of 400 mm extendable to 1600 mm and consists of two 0.14 mm² conductors. It is designed for use in applications requiring flexibility and space-saving wiring solutions. This type of cable is typically used in electronics, telecommunications, and portable devices.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Black
Type Flexible
Cross Section 0.14mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 2
Shielded No

Trustpilot