BKL 1506202 Spiral Cable Li12Y11Y 1200/4800mm 6x0.08mm² Black 1pc

Order Code:

01-6022

Brand: BKL MPN: 1506202 EAN-13: 4011376757579

Discontinued


The BKL Electronic 1506202 spiral cable, with dimensions of 1200 mm compressed and 4800 mm extended, features six conductors each with a cross-sectional area of 0.08 mm². This black spiral cable is ideal for applications requiring flexible and extendable wiring, such as robotics and machinery. BKL Electronic ensures reliable connection and durability with its high-quality construction.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Black
Type Flexible
Cross Section 0.08mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded No

Trustpilot