BKL 1506201 Spiral Cable 800/3200mm 6x0.08mm² Black 1pc

MPN
1506201
Brand
BKL
EAN-13
4011376757562
Order Code
01-6021
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BKL Electronic 1506201 spiral cable is a high-quality electrical component designed for flexible electrical connections. It features a length of 800 mm extending to 3200 mm with six conductors of 0.08 mm² each, offering durability in demanding conditions. This black spiral cable is typically used in robotics, machinery, and other dynamic applications requiring articulated movements.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Black
Type Flexible
Cross Section 0.08mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded No

Reviews

Be the first to submit a review

Trustpilot