Christmas Opening Hours and Delivery Dates here

BKL 1506200 Spiral Cable 400/1600mm 6x0.08mm² black 1pc

Order Code:

01-6020

Brand: BKL MPN: 1506200 EAN-13: 4011376757555

Discontinued


BKL Electronic's 1506200 Spiral Cable features a black spiral design with a length of 400 mm, extending to 1600 mm. This flexible cable, containing 6 x 0.08 mm² wires, is ideal for connections requiring frequent movement. It is typically used in applications such as audio equipment, automobiles, and robotics.
Length 400mm
Colour Black
Type Flexible
Cross Section 0.08mm²
Halogen-free Yes
Material TPE-E
Max. temperature range (fixed installation) +80°C
Min. temperature range (fixed installation) -30°C
Nominal Voltage 300V
Number of leads 6
Shielded No

Trustpilot