BKL 1506152 Spiral Cable 800/3200mm 5G 4.0mm² Orange 1pc(s)

MPN
1506152
Brand
BKL
EAN-13
4011376761361
Order Code
01-6018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £94.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BKL Electronic 1506152 is a durable orange spiral cable with a length range of 800 mm to 3200 mm, designed with 5 cores of 4.0 mm² each. This H07BQ-F cable is ideal for applications requiring flexibility, such as in machinery and mobile equipment connections. Suitable for both indoor and outdoor use, it ensures reliable performance under challenging conditions.
Connector 1 Open Ends
Connector 2 Open Ends
Length 800mm
Colour Orange
Type H07BQ-F
Cross Section 4.0mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Misc Attribute Wrap cable H07BQ-F 5G4,0mm² 800 - 3200 orange
Number of leads 5g
Shielded No

Reviews

Be the first to submit a review

Trustpilot