BKL 1506150 Spiral Cable 1200/4800mm 4G 2.5mm² Orange

MPN
1506150
Brand
BKL
EAN-13
4011376761347
Order Code
01-6016
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £83.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BKL Electronic 1506150 is a high-quality spiral cable with an orange H07BQ-F sheath, measuring between 1200 mm and 4800 mm in length. It features a 4 core with 2.5 mm² conductor cross-section, ideal for heavy-duty applications. This cable is typically used in demanding environments where flexibility and durability are essential.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Orange
Type H07BQ-F
Cross Section 2.5mm²
Diameter 11.10mm
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Misc Attribute Wrap cable H07BQ-F 4G2,5mm² 1200 - 4800 orange
Number of leads 4g
Shielded No

Reviews

Be the first to submit a review

Trustpilot