BKL 1506147 Spiral Cable 1200/4800mm H07BQ-F 4G 1.5mm² Orange 1pc

MPN
1506147
Brand
BKL
EAN-13
4011376761316
Order Code
01-6013
Country of Origin
Germany
View Full Product Range (19)

Discontinued


BKL Electronic offers the 1506147 Spiral cable, featuring a durable H07BQ-F 4G1.5mm² construction in a vivid orange colour. This cable extends from 1200 mm to 4800 mm, making it suitable for flexible power connections in industrial environments. It is ideal for applications requiring a robust and retractable cable solution.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Orange
Type H07BQ-F
Cross Section 1.5mm²
Diameter 9.20mm
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Misc Attribute Wrap cable H07BQ-F 4G1,5mm² 1200 - 4800 orange
Number of leads 4g
Shielded No

Trustpilot