BKL 1506138 Spiral Cable H05BQ-F 1200/4800mm 4G1mm² Orange 1pc

MPN
1506138
Brand
BKL
EAN-13
4011376761224
Order Code
01-6004
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The BKL Electronic Spiral Cable 1506138 is a durable, orange-coloured cable with a flexible length of 1200 mm to 4800 mm, featuring a configuration of 4 G 1 mm². This robust wrap cable, adhering to the H05BQ-F standard, is designed for dynamic applications, ensuring optimal performance in environments where mobility is crucial. It is ideal for connecting devices that require frequent movement, such as industrial or automation equipment.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Orange
Type H05BQ-F
Cross Section 1mm²
Diameter 7.60mm
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Misc Attribute Wrap cable H05BQ-F 4G1,0mm² 1200 - 4800 orange
Number of leads 4g
Shielded No

Trustpilot