BKL 1506133 Spiral Cable H05BQ-F 400/1600mm 2x1mm² Orange 1pc

MPN
1506133
Brand
BKL
EAN-13
4011376761170
Order Code
01-5999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.52
10+ £22.74
100+ £22.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1506133 spiral cable is a durable, orange wrap cable, suitable for extending from 400 mm to 1600 mm, with a cross-section of 2 x 1 mm². It is ideal for use in applications requiring flexible and retractable power connections. The cable's robust design makes it particularly useful for dynamic mobile equipment.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Orange
Type H05BQ-F
Cross Section 1mm²
Diameter 6.60mm
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Misc Attribute Wrap cable H05BQ-F 2x1,0mm² 400 - 1600 orange
Number of leads 2
Shielded No

Reviews

Be the first to submit a review

Trustpilot