BKL 1506123 Spiral Cable 1200/4800mm 5G 0.75mm² Orange 1pc

MPN
1506123
Brand
BKL
EAN-13
4011376759542
Order Code
01-5989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £58.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic 1506123 spiral cable features a 5-core configuration with a cross-section of 0.75 mm² and extends from 1200 mm to 4800 mm. It is orange in colour, offering high visibility and flexibility for dynamic electrical connections. This cable is typically used in industrial machinery and automation systems where movable applications require reliable power transmission.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Orange
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 300V
Number of leads 5g
Shielded No

Reviews

Be the first to submit a review

Trustpilot