BKL 1506121 Spiral Cable 400-1600mm 5G0.75mm² Orange 1pc

Image Representative of Range

BKL 1506121 Spiral Cable 400-1600mm 5G0.75mm² Orange 1pc

MPN
1506121
Brand
BKL
EAN-13
4011376759528
Order Code
01-5987
Country of Origin
Germany
View Full Product Range (19)

Discontinued


BKL Electronic 1506121 spiral cable is an orange, flexible cable with dimensions of 400 mm contracted and 1600 mm extended, containing five cores of 0.75 mm² each. It is designed for dynamic applications requiring movement, such as automotive or robotics. The cable is robust and suitable for environments that demand durability and flexibility.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Orange
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 300V
Number of leads 5g
Shielded No

Trustpilot