BKL 1506120 Spiral Cable Orange 3G 0.75mm² 1200/4800mm 1pc

MPN
1506120
Brand
BKL
EAN-13
4011376759511
Order Code
01-5986
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BKL Electronic 1506120 spiral cable is an orange cable with a length that extends from 1200 mm to 4800 mm. Its main attributes include a 3 G 0.75 mm² configuration, suitable for various electrical applications. This spiral cable is typically used in equipment requiring flexibility and durability, such as mobile machinery and dynamic installations.
Connector 1 Open Ends
Connector 2 Open Ends
Length 1.2m
Colour Orange
Type Flexible
Cross Section 0.75mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 300V
Number of leads 3g
Shielded No

Reviews

Be the first to submit a review

Trustpilot