BKL 1506109 Spiral Cable 400-1600mm 3G2.5mm² Orange 1pc

MPN
1506109
Brand
BKL
EAN-13
4011376757494
Order Code
01-5978
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £39.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic manufactures the 1506109 spiral cable, featuring a strong H07BQ-F construction in a vibrant orange colour. This cable offers flexibility with a contracted length of 400 mm and an extended length of 1600 mm, equipped with three conductors of 2.50 mm² each. Ideal for dynamic applications, it is suited for industrial and automotive environments where reliable power transmission is required.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Orange
Type Flexible
Cross Section 2.50mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 450V
Number of leads 3g
Shielded No

Reviews

Be the first to submit a review

Trustpilot