BKL 1506106 Spiral Cable 400/1600mm 3G1.50mm² orange 1pc

MPN
1506106
Brand
BKL
EAN-13
4011376757463
Order Code
01-5975
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £33.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BKL Electronic's spiral cable model 1506106 is an orange, flexible cable with a length range of 400 mm to 1600 mm and a cross-section of 3 G 1.50 mm². It is designed for applications requiring extendable cable connections, such as in machinery or data equipment. This durable and retractable cable provides reliable electrical connectivity.
Connector 1 Open Ends
Connector 2 Open Ends
Length 400mm
Colour Orange
Type Flexible
Cross Section 1.50mm²
Halogen-free Yes
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 450V
Number of leads 3g
Shielded No

Reviews

Be the first to submit a review

Trustpilot