BKL 1503028/50 Automotive Wire FLRY-B 1x6mm² Black 50m

MPN
1503028/50
Brand
BKL
EAN-13
2050004805970
Order Code
01-5961
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £113.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BKL Electronic Automotive wire, model 1503028/50, is a black FLRY-B wire with a 6 mm² cross-section and a length of 50 metres. It is suitable for internal and switchboard wiring, commonly used in automotive applications for durable and efficient electrical connections. The wire's construction ensures reliable performance in vehicle electrical systems.
Colour Black
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 4.30mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot