BKL 1503028/5 Automotive Wire FLRY-B 1x6mm² Black 5m

MPN
1503028/5
Brand
BKL
EAN-13
2050004803273
Order Code
01-5960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BKL Electronic manufactures the automotive wire FLRY-B, featuring a single black 6 mm² conductor and measuring 5 metres in length. This wire is suitable for internal and switchboard wiring in vehicles due to its flexible braid design. Typical applications include connecting various electrical components within automobiles.
Colour Black
Conductor Cross Sectional 6.0mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 5m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 4.30mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot