Christmas Opening Hours and Delivery Dates here
BKL 1503022/5 Automotive Wire FLRY-B 4mm² Red 5 m

BKL 1503022/5 Automotive Wire FLRY-B 4mm² Red 5 m

Order Code:

01-5953

Brand: BKL MPN: 1503022/5 EAN-13: 2050004805772

Discontinued


BKL Electronic manufactures the automotive wire FLRY-B 1 x 4 mm², available in red and with a length of 5 metres. This wire features a braid suitable for internal and switchboard wiring. It is typically used for automotive applications due to its durability and flexibility.
Colour Red
Conductor Cross Sectional 4.0mm²
Type FLRY-B
Length 5m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 3.70mm
Packaged Yes
Sold by Metre No

Trustpilot