BKL 1503020/5 Automotive Wire 1x2.50mm² Black 5 m

MPN
1503020/5
Brand
BKL
EAN-13
2050004803327
Order Code
01-5951
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £6.10
10+ £5.61
100+ £5.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BKL Electronic Automotive Wire FLRY-B features a single conductor of 2.50 mm² cross-section and is 5 metres in length, finished in black. It is designed for internal and switchboard wiring, making it ideal for automotive applications. The wire ensures reliable performance in vehicle electrical systems.
Colour Black
Conductor Cross Sectional 2.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 5m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 3mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot