BKL 1503016/50 Electronic automotive Wire 1x1.50mm² Blue 50m

MPN
1503016/50
Brand
BKL
EAN-13
2050004805956
Order Code
01-5944
Country of Origin
Germany
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £31.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by BKL Electronic, this automotive wire is FLRY-B type with a cross-section of 1 x 1.50 mm², and it is blue in colour. It comes in a 50-metre length, perfect for internal and switchboard wiring in vehicles. Common use includes wiring braids for automotive electrical systems.
Colour Blue
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 2.40mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot