BKL 1503016/10 Automotive Wire FLRY-B 1x1.50mm² Blue 10m

MPN
1503016/10
Brand
BKL
EAN-13
4011376717719
Order Code
01-5941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BKL Electronic manufactures the FLRY-B 1 x 1.50 mm² blue automotive wire, available in lengths of 10 metres. This wire is suitable for internal and switchboard wiring due to its durable braid structure. It is commonly used in automotive applications for its reliable electrical conductivity and flexibility.
Colour Blue
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 10m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 2.40mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot