BKL 1503014/5 Automotive Wire FLRY-B 1x1.50mm² Black 5m

MPN
1503014/5
Brand
BKL
EAN-13
4011376716859
Order Code
01-5939
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BKL Electronic automotive wire FLRY-B 1 x 1.50 mm² is a high-quality black wire suitable for use in vehicle wiring. Its main attributes include a braid for internal and switchboard wiring applications. It is typically used for automotive and switchboard wiring tasks.
Colour Black
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 5m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 2.40mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot