BKL 1503014/10 Automotive Wire 1 x 1.50mm² Black 10 m FLRY-B

MPN
1503014/10
Brand
BKL
EAN-13
4011376717443
Order Code
01-5937
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BKL Electronic automotive wire, model 1503014/10, features a cross-section of 1 x 1.50 mm² and is 10 metres long. This black wiring is ideal for internal and switchboard applications, offering reliable performance in vehicle electrical systems. It serves as an excellent solution for automotive internal wiring needs, designed for efficient and safe conduction.
Colour Black
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 10m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 2.40mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot