BKL 1503012/50 Automotive Wire FLRY-B 1.50mm² Red 50 m

MPN
1503012/50
Brand
BKL
EAN-13
2050004807011
Order Code
01-5936
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £36.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BKL Electronic provides the automotive wire FLRY-B 1 x 1.50 mm² in red, with a length of 50 metres. This wiring braid is designed for internal and switchboard applications, ensuring reliable performance in automotive environments. Its robust construction makes it suitable for various automotive wiring needs, offering flexibility and durability.
Colour Red
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material Copper stranded conductor; according to VDE 0295 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Min. temperature range (fixed installation) -40°C
Outside Ø 2.40mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot