BKL 143300 CAT 6A RJ45 Plug Connector 8P8C Straight Pin 1pc

MPN
143300
Brand
BKL
EAN-13
2050004585995
Order Code
01-5898
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.856
100+ £0.791
500+ £0.741
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The BKL Electronic RJ45 Plug connector CAT 6A 143300 is a high-performance modular connector designed for Ethernet networking applications. It features an 8P8C pin configuration, making it suitable for Cat 5, Cat 6, and Cat 7 cables. This plug is ideal for creating reliable connections in data networks and communication systems.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
LAN Category Cat 6a
Specification CAT 6A

Reviews

Be the first to submit a review

Trustpilot