BKL 143206 RJ45 Socket 8P8C Right Angle Grey for PCB Mounting

Image Representative of Range

BKL 143206 RJ45 Socket 8P8C Right Angle Grey for PCB Mounting

MPN
143206
Brand
BKL
EAN-13
4011376710635
Order Code
11-4962
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The BKL Electronic RJ45 mounted socket is a shielded 8-pole, 8P8C connector designed for right-angle mounting. With a grey finish, it is suitable for network applications across CAT 5, CAT 6, and CAT 7 standards. Typically used in telecom and IT systems, it serves as a reliable component for connecting network and telephone lines.
Type RJ45 Socket
Gender Socket
Mounting Type PCB
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Shielded
Connector standard RJ45
Connector Type Socket, right angle
Factory colour Grey
Misc Attribute 1 Shielded
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot