BKL 143055 Kink protection sleeve black for RJ45 Plug 1pc

MPN
143055
Brand
BKL
EAN-13
2050004585971
Order Code
01-5892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.233
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 583 in stock

The BKL Electronic Kink Protection Sleeve is designed for use with RJ45 modular plugs, providing reliable bend relief and durability. This black sleeve is suitable for Cat 5, Cat 6, and Cat 7 connectors, ensuring stability and reducing strain on the cable. It is ideal for network applications requiring secure and long-lasting Ethernet connections.
Accessory Type Protective Boot
Colour Black
Cable diameter (details) 6mm
Connector standard RJ45
Connector Type Bend relief
Type RJ45 connector

Reviews

Be the first to submit a review

Trustpilot