BKL 143042 Modular Plug 8P8C for round Cable 1pc

Order Code:

01-5890

Brand: BKL MPN: 143042
Qty Unit Price (Ex VAT)
20+ £0.327
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
130 in stock, despatched in 4 working days

The BKL Electronic 143042 is a modular RJ45 connector featuring 8P8C pins, suitable for round cables. It is typically used for networking applications and is compatible with Cat 5, Cat 6, and Cat 7 cables. This connector is ideal for creating or repairing Ethernet connections in home or office networks.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Cut & Clip
Connector standard RJ45
Contact Material Gold plated
Number of Pins 8P8C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot