BKL 142141 Modular Plug for round Cable 4P4C 1pc

BKL 142141 Modular Plug for round Cable 4P4C 1pc

MPN
142141
Brand
BKL
EAN-13
4011376742742
Order Code
01-5888
Country of Origin
China

Discontinued


The BKL Electronic Modular Plug 142141 is a 4P4C RJ connector designed for round cables. This network connector can be used for telephone or low-speed data applications. It is suitable for various RJ45, Cat 5, Cat 6, and Cat 7 networking environments.
Type RJ10
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connection Cut & Clip
Connector standard RJ10
Contact Material Gold plated
Number of pins 4P4C

Trustpilot