BKL 1105022 audio jack 2.5mm 4-pin stereo Plug single unit

MPN
1105022
Brand
BKL
EAN-13
2050006399972
Order Code
01-5878
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.505
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

The BKL Electronic 1105022 is a 2.5 mm audio jack plug featuring four pins for stereo sound applications. Manufactured by BKL Electronic, it is ideal for connecting audio devices like headphones and portable speakers. This plug is suitable for use in professional audio equipment and personal gadgets requiring compact audio connections.
Type Plug Straight
Plug / Socket Plug
Size 2.5mm
Colour Black & Silver
Mounting Type Cable
Audio channels Stereo
Connection Soldering
Contact Plating Nickel Plated
Number of pins 4
Number of Poles 4

Reviews

Be the first to submit a review

Trustpilot