BKL 1105021 2.5mm stereo audio jack Plug with 3 Pins 1pc

MPN
1105021
Brand
BKL
EAN-13
2050006391341
Order Code
01-5877
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.440
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The BKL Electronic 1105021 is a 2.5 mm stereo audio jack plug featuring three pins. This component is typically used in audio devices for high-quality sound transmission. Its compact design makes it suitable for portable electronics and multimedia connectors.
Type Plug Straight
Plug / Socket Plug
Size 2.5mm
Colour Black & Silver
Mounting Type Cable
Audio channels Stereo
Connection Soldering
Contact Plating Nickel Plated
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot