BKL 1105020 Audio Jack 2.5mm Mono Plug 2 Pins 1pc

Order Code:

01-5876

Brand: BKL MPN: 1105020 EAN-13: 2050006399910

Discontinued


The BKL Electronic 1105020 is a 2.5 mm mono audio jack plug with 2 pins, ideal for simple audio connections. Manufactured by BKL Electronic, this compact plug is suitable for devices requiring mono sound output. It is commonly used in audio equipment and telecommunication devices.
Type Plug Straight
Plug / Socket Plug
Size 2.5mm
Colour Black & Silver
Mounting Type Cable
Audio channels Mono
Connection Soldering
Contact Plating Nickel Plated
Number of Poles 2

Trustpilot