BKL 1103098 Audio/Phono Adapter 3.5mm Jack Plug to Socket Gold

Image Representative of Range

BKL 1103098 Audio/Phono Adapter 3.5mm Jack Plug to Socket Gold

MPN
1103098
Brand
BKL
EAN-13
4011376714527
Order Code
11-4954
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The BKL Electronic 1103098 is a gold-plated audio adapter with a 3.5 mm jack plug and a 3.5 mm jack socket. It is typically used to connect or extend audio cables in sound systems and personal audio devices. Renowned for its durability and reliable connectivity, this adapter is perfect for both professional and personal audio applications.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Gold
Mounting Type Cable
Cable Use Audio/phono
Contact Plating Gold Plated
Number of A Connectors 1
Number of B connections 1

Trustpilot