BKL 1103097 Jack Adapter 3.5mm socket to 3.5mm socket Stereo

MPN
1103097
Brand
BKL
EAN-13
2050006111192
Order Code
01-5875
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 19 availableBack-order availability date - 29/10/2026

The BKL Electronic jack adapter, model 1103097, features a 3.5 mm stereo jack socket on both ends. This compact and versatile adapter is ideal for connecting audio devices with compatible sockets. It is commonly used in audio setups and personal electronics to maintain high-quality sound transmission.
Type 1103097
Mounting Direction Both
Mounting Type In-Line
Outer diameter 3.5mm
Adaptor Type Jack adapter
Audio channels Stereo
Colour Silver, Gold
Connector A Twin connector
Connector B Jack socket 3.5mm
Outside Diameter 3.5mm

Reviews

Be the first to submit a review

Trustpilot